Filter Your Search
31 - 40 of 1,454 results
|
S0505AS5R0JHW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 5 Ω | 5 % | 500 mW | 0505 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | ONE SURFACE | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
M55342E01B5A00M-W
State of the Art Inc
|
Check for Price | No | Active | 5 Ω | 0.1 % | 50 mW | 0502 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | ||||||
|
M55342E09B5G00T
State of the Art Inc
|
Check for Price | No | Active | 5 Ω | 2 % | 1 W | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342E09W5A00C-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 5 Ω | 0.1 % | 1 W | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
S1010CA5R0MEB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 20 % | 500 mW | 1010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
S1010CA5R0KKB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 10 % | 500 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
S0402AA5R0KKW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 5 Ω | 10 % | 50 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342, PRECISION | 70 °C | YES | 40 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | ONE SURFACE | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
S2010CA5R00CHB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 0.25 % | 800 mW | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W0603RJ-02-5R00-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00 | ||||
|
M55342E01B5D00R-W
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 1 % | 50 mW | 0502 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |