Parametric results for: SCS-2540-4-3000N+00500M+(... under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Resistance: 493000000-509999999.99999994
Select parts from the table below to compare.
Compare
Compare
TNPW-1206493K0.1%T-10RT6
Vishay Intertechnologies
Check for Price No Active 493 MΩ 0.1 % 250 mW 1206 SMT 15 ppm/°C FIXED RESISTOR THIN FILM 200 V e0 125 °C -55 °C Chip 2 TR, Paper, 13 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99