Parametric results for: 7+a+900+v+1+38+ohm+n-chan... under Thin Film Resistors

Filter Your Search

1 - 10 of 19 results

|
-
-
-
Resistance: 38
Select parts from the table below to compare.
Compare
Compare
WBR0202SCBRJWGW
Kyocera AVX Components
Check for Price Active 38 Ω 5 % 250 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 125 V 125 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 254 µm 510 µm 510 µm AVX CORP CHIP compliant EAR99 8533.21.00.30
81-3001B-380-2
Smiths Group
Check for Price No Active 38 Ω 2 % 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR THIN FILM RATED POWER DISSIPATED USING HEAT SINK: 5W 100 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND SMITHS GROUP PLC CHIP compliant
WBR0202GBBRDAW
Kyocera AVX Components
Check for Price Active 38 Ω 0.5 % 250 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE YES 125 V 125 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 510 µm 510 µm AVX CORP CHIP compliant EAR99 8533.21.00.30
WBR0202GCBRJWGW
Kyocera AVX Components
Check for Price Active 38 Ω 5 % 250 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 125 V 125 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 510 µm 510 µm AVX CORP CHIP compliant EAR99 8533.21.00.30
WBR0202SBBRDWGW
Kyocera AVX Components
Check for Price Active 38 Ω 0.5 % 250 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE YES 125 V 125 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 254 µm 510 µm 510 µm AVX CORP CHIP compliant EAR99 8533.21.00.30
WBR0202SCBRFAW
Kyocera AVX Components
Check for Price Active 38 Ω 1 % 250 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE YES 125 V 125 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 254 µm 510 µm 510 µm AVX CORP CHIP compliant EAR99 8533.21.00.30
WBR0202SCBRJAW
Kyocera AVX Components
Check for Price Active 38 Ω 5 % 250 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 125 V 125 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 254 µm 510 µm 510 µm AVX CORP CHIP compliant EAR99 8533.21.00.30
WBR0202GBBRFAW
Kyocera AVX Components
Check for Price Active 38 Ω 1 % 250 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE YES 125 V 125 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 510 µm 510 µm AVX CORP CHIP compliant EAR99 8533.21.00.30
81-3001B-380-2
EMC Technology RF Labs
Check for Price No No Transferred 38 Ω 2 % 5 W 2010 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR THIN FILM 100 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND EMC TECHNOLOGY & FLORIDA RF LABS CHIP compliant EAR99
WBR0202SBBRFAW
Kyocera AVX Components
Check for Price Active 38 Ω 1 % 250 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE YES 125 V 125 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 254 µm 510 µm 510 µm AVX CORP CHIP compliant EAR99 8533.21.00.30