Parametric results for: microcontroller+with+8+16... under Thin Film Resistors

Filter Your Search

41 - 50 of 18,510 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 32000
Select parts from the table below to compare.
Compare
Compare
BLU0603P-3202-TB25
RCD Components Inc
Check for Price Active 32 kΩ 0.01 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 75 V 155 °C -55 °C Chip 2 Bulk 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99
BLU1206P-3202-CT10W
RCD Components Inc
Check for Price Yes Active 32 kΩ 0.25 % 250 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e3 155 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm RCD COMPONENTS INC compliant EAR99
M55342K04B32U0UTSM
Vishay Intertechnologies
Check for Price No Active 32 kΩ 0.25 % 150 mW 1505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 125 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 3.94 mm 1.27 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 CHIP 8533.21.00.30
M55342H12B32U0UT0
Vishay Intertechnologies
Check for Price No Active 32 kΩ 0.25 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 1.63 mm 810 µm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 CHIP 8533.21.00.30
BLU1206M-3202-BB50
RCD Components Inc
Check for Price Obsolete 32 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 150 V 155 °C -55 °C Chip 2 Bulk WRAPAROUND 500 µm 3.2 mm 1.6 mm RCD COMPONENTS INC compliant EAR99
NTR10C3202DTR1KF
NIC Components Corp
Check for Price Yes Active 32 kΩ 0.25 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm NIC COMPONENTS CORP compliant EAR99 SMT, 0805 8533.21.00.30
NTR10D3202DTRF
NIC Components Corp
Check for Price Yes Active 32 kΩ 0.5 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm NIC COMPONENTS CORP compliant EAR99 SMT, 0805 8533.21.00.30
239074443203L
YAGEO Corporation
Check for Price Yes Obsolete 32 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e3 125 °C -55 °C Chip 2 TR, Paper, 13 Inch Matte Tin (Sn) - reflowed over Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP compliant EAR99
BLU1206ER-3202-AB101Q
RCD Components Inc
Check for Price No Active 32 kΩ 0.05 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e0 155 °C Chip 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm RCD COMPONENTS INC compliant EAR99
RN731JLTDD3202C10
KOA Speer Electronics Inc
Check for Price No Obsolete 32 kΩ 0.25 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC not_compliant EAR99 CHIP 8533.21.00.30