Filter Your Search
31 - 40 of 1,607 results
|
M55342K05B3L00M
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 3 MΩ | 5 % | 225 mW | 2307 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 175 V | e0 | MIL-PRF-55342 | 125 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||
|
PCF2010R-3M0CT1
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 3 MΩ | 0.25 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
SMA-A0207JTDT3M0
TE Connectivity
|
Check for Price Buy | Yes | Active | 3 MΩ | 5 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TE CONNECTIVITY LTD | unknown | EAR99 | MELF | 8533.21.00.30 | |||||||
|
HWTF-9-NT-30003G-NT
Mini-Systems Inc (MSI)
|
Check for Price Buy | Active | 3 MΩ | 2 % | 3 W | 1505 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Chip | 2 | 254 µm | 3.886 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||||||||||||
|
RNCF2010FTD3M00
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Obsolete | 3 MΩ | 1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 4.9 mm | 2.4 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||
|
CSR0204JBNV3004
SRT Resistor Technology Gmbh
|
Check for Price Buy | Yes | Active | 3 MΩ | 5 % | 250 mW | 1405 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||
|
PR06DTNO3004
Viking Tech Corp
|
Check for Price Buy | Yes | Active | 3 MΩ | 0.5 % | 333.3 mW | 1206 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | VIKING TECH CORP | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||||||
|
TFCR2010-4W-E-3004CT
VENKEL LTD
|
Check for Price Buy | Yes | Active | 3 MΩ | 0.25 % | 250 mW | 1909 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 4.9 mm | 2.4 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||
|
P2010E3004GGTRE4
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 3 MΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
PTN2512H3004JBW0
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 3 MΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 |