Filter Your Search
31 - 40 of 1,607 results
|
PNM2512E3004JBBS
Vishay Intertechnologies
|
Check for Price | No | Active | 3 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | Bulk | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CPF2512F3M0E1
TE Connectivity
|
Check for Price | Active | 3 MΩ | 1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
9T04021A3004FBAFP
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3 MΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e4 | 125 °C | -55 °C | Chip | 2 | Bulk | Nickel/Gold (Ni/Au) | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||||||
|
M55342L09B3T00RTS4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3 MΩ | 2 % | 1 W | 2612 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 546 µm | 6.578 mm | 3.149 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||
|
HWTF-6-NN-30003J-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 3 MΩ | 5 % | 2 W | 1005 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Chip | 2 | 254 µm | 2.54 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||||
|
PR10CTC3004
Viking Tech Corp
|
Check for Price | Yes | Active | 3 MΩ | 0.25 % | 250 mW | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
M55342K09B3L00UWIV
Vishay Intertechnologies
|
Check for Price | No | Active | 3 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 6.58 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | not_compliant | EAR99 | 8533.21.00.30 | |||
|
PCF-W2010LF-02-3004-D-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 3 MΩ | 0.5 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
SF20Q3004ATLA
Walsin Technology Corporation
|
Check for Price | Active | 3 MΩ | 0.05 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342H09B3T00P
Vishay Intertechnologies
|
Check for Price | No | Active | 3 MΩ | 2 % | 1 W | 2612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | MIL-PRF-55342 | 125 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 6.579 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 |