Filter Your Search
21 - 30 of 1,607 results
|
M55342M05B3T00RTFV
Vishay Thin Film
|
Check for Price | No | No | Active | 3 MΩ | 2 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | unknown | EAR99 | 8533.21.00.30 | |||||
|
PVHT2010H3004FG63
Vishay Intertechnologies
|
Check for Price | Active | 3 MΩ | 1 % | 200 mW | 2010 | SURFACE MOUNT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 250 °C | YES | 300 V | 270 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||||||||||
|
M55342K08B3L00VWI
Vishay Intertechnologies
|
Check for Price | No | Active | 3 MΩ | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
NTR50D3004CTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 3 MΩ | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
MLF14JTD3M00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 MΩ | 5 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.5 mm | STACKPOLE ELECTRONICS INC | SMT, 1406 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
M55342H09B3F00PBS
Vishay Thin Film
|
Check for Price | No | No | Active | 3 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON-INDUCTIVE | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2512 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
M55342E09B3L00RT14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3 MΩ | 5 % | 1 W | 2612 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 546 µm | 6.578 mm | 3.149 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||
|
WF20U3004FALQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 3 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
M55342K05B3L00CW0M
Vishay Intertechnologies
|
Check for Price | No | Active | 3 MΩ | 5 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
PCF2010R-3M0BI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3 MΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |