Parametric results for: 3m+1345+2"sq-100 under Thin Film Resistors

Filter Your Search

11 - 20 of 1,607 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 3000000
Select parts from the table below to compare.
Compare
Compare
M55342M05B3T00CT0M
Vishay Intertechnologies
Check for Price No Active 3 MΩ 2 % 225 mW 2208 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 175 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 5.84 mm 1.91 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
PR12DTD3004
Viking Tech Corp
Check for Price Active 3 MΩ 0.5 % 500 mW 2512 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND VIKING TECH CORP CHIP unknown EAR99 8533.21.00.30
H2512CA305JKW
State of the Art Inc
Check for Price Yes Active 3 MΩ 5 % 1.5 W 2612 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 200 V e4 MIL-PRF-55342 150 °C -65 °C Chip 2 Bulk Gold (Au) 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC compliant EAR99
H43M0FZAR
TE Connectivity
Check for Price Yes Obsolete 3 MΩ 1 % 500 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM H4 PRECISION NO 2 TUBULAR PACKAGE TAPE WIRE TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
RG3216P-3004-D-T5
Susumu Co Ltd
Check for Price Yes Active 3 MΩ 0.5 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 400 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30
SF25Q3004CTLA
Walsin Technology Corporation
Check for Price Yes Active 3 MΩ 0.25 % 1 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
PNM2512E3004JBT0
Vishay Intertechnologies
Check for Price No Active 3 MΩ 5 % 1 W 2612 SMT -25,25 ppm/°C FIXED RESISTOR THIN FILM PNM MIL-PRF-55342 125 °C -55 °C Chip TR 609 µm 6.578 mm 3.149 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
TFA0603S3004F-T10
Thin Film Technology Corp (TFT)
Check for Price Yes Contact Manufacturer 3 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM; THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 457 µm 1.6 mm 787 µm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
TPI-2512-3004B
International Manufacturing Services Inc
Check for Price Yes Yes Active 3 MΩ 0.1 % 500 mW 2512 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND INTERNATIONAL MANUFACTURING SERVICES INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CPF2512B3M0C1
TE Connectivity
Check for Price Active 3 MΩ 0.1 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 6.3 mm 3.1 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30