Filter Your Search
11 - 20 of 1,607 results
|
M55342M05B3T00CT0M
Vishay Intertechnologies
|
Check for Price | No | Active | 3 MΩ | 2 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||
|
PR12DTD3004
Viking Tech Corp
|
Check for Price | Active | 3 MΩ | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
H2512CA305JKW
State of the Art Inc
|
Check for Price | Yes | Active | 3 MΩ | 5 % | 1.5 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Gold (Au) | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 | |||||||||||||
|
H43M0FZAR
TE Connectivity
|
Check for Price | Yes | Obsolete | 3 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | H4 | PRECISION | NO | 2 | TUBULAR PACKAGE | TAPE | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||||||||||||
|
RG3216P-3004-D-T5
Susumu Co Ltd
|
Check for Price | Yes | Active | 3 MΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
SF25Q3004CTLA
Walsin Technology Corporation
|
Check for Price | Yes | Active | 3 MΩ | 0.25 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
PNM2512E3004JBT0
Vishay Intertechnologies
|
Check for Price | No | Active | 3 MΩ | 5 % | 1 W | 2612 | SMT | -25,25 ppm/°C | FIXED RESISTOR | THIN FILM | PNM | MIL-PRF-55342 | 125 °C | -55 °C | Chip | TR | 609 µm | 6.578 mm | 3.149 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||||||||||||
|
TFA0603S3004F-T10
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 3 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 457 µm | 1.6 mm | 787 µm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
TPI-2512-3004B
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 3 MΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CPF2512B3M0C1
TE Connectivity
|
Check for Price | Active | 3 MΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |