Filter Your Search
61 - 70 of 12,849 results
|
RP73D3A300KATD
TE Connectivity
|
Check for Price | Active | 300 kΩ | 0.05 % | 1 W | 2512 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | TR | 600 µm | 6.3 mm | 3.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||
|
TD05H304FT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 300 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||||
|
RTW10C0603D3003-RG70
Taitron Components Inc
|
Check for Price | Yes | Active | 300 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | TAITRON COMPONENTS INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
RP73G2E300KDTG
TE Connectivity
|
Check for Price | Yes | Active | 300 kΩ | 0.5 % | 300 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | TE CONNECTIVITY LTD | unknown | CHIP | ||||||||
|
TFCR1210-4W-C-3003CB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 300 kΩ | 0.25 % | 250 mW | 1210 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TFCR1210-4W | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 560 µm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | ||||||||||||
|
PCF0603XR-300KWI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 300 kΩ | 0.05 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, LASER TRIMMABLE | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 1.6 mm | 800 µm | WELWYN COMPONENTS LTD | compliant | EAR99 | SMT, 0603 | 8533.21.00.30 | ||||
|
PCF0603XR-300KWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 300 kΩ | 0.05 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, LASER TRIMMABLE | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||||
|
M55342M05B300HSTFM
Vishay Intertechnologies
|
Check for Price | No | Active | 300 kΩ | 2 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
WF25U3003AVLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 300 kΩ | 0.05 % | 750 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
D55342E07B300HSTPM
Vishay Intertechnologies
|
Check for Price | No | Active | 300 kΩ | 2 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 |