Filter Your Search
41 - 50 of 12,849 results
|
P0402H3003BGPT
Vishay Intertechnologies
|
$6.8032 | Yes | Active | 300 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||||||
|
BCR30002JMAKWS
Vishay Intertechnologies
|
$8.0405 | Yes | Active | 300 kΩ | 5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
TA22-300KG
Vishay Intertechnologies
|
$8.2264 | Yes | Obsolete | 300 kΩ | 2 % | 100 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||||||||||
|
D55342M07B300KRWSV
Vishay Intertechnologies
|
$10.1667 | No | Active | 300 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
PVHT0805Y3003BGT
Vishay Intertechnologies
|
$10.7969 | Active | 300 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 250 °C | YES | 150 V | 270 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||||||||||||
|
M55342E06B300HRWS
Vishay Intertechnologies
|
$11.2767 | No | Active | 300 kΩ | 2 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
RMKHT22Y3003FA
Vishay Intertechnologies
|
$25.3952 | Yes | Yes | Active | 300 kΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 230 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Aluminum (Al) | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||||||||
|
1622212-1
TE Connectivity
|
$50.9573 | Yes | Yes | Active | 300 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | SEMI PRECISION | NO | 200 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 3.5mm x 2mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | |||||||||||||
|
RT1206WRB07300KL
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 300 kΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | ||||||||||
|
MLF12JTC300K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 300 kΩ | 5 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | STACKPOLE ELECTRONICS INC | MELF | compliant | EAR99 | 8533.21.00.30 |