Parametric results for: E3AS-F1500IMN-M1TJ+0.3M under Thin Film Resistors

Filter Your Search

41 - 50 of 12,849 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 300000
Select parts from the table below to compare.
Compare
Compare
P0402H3003BGPT
Vishay Intertechnologies
$6.8032 Yes Active 300 kΩ 0.1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 50 V e4 155 °C -55 °C Rectangular 2 TR, PAPER GOLD OVER NICKEL WRAPAROUND 500 µm 1 mm 600 µm VISHAY INTERTECHNOLOGY INC CHIP compliant
BCR30002JMAKWS
Vishay Intertechnologies
$8.0405 Yes Active 300 kΩ 5 % 250 mW 0202 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V 175 °C -55 °C Rectangular 2 WAFFLE PACK Aluminum (Al) ONE SURFACE 254 µm 500 µm 500 µm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.30
TA22-300KG
Vishay Intertechnologies
$8.2264 Yes Obsolete 300 kΩ 2 % 100 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 25 °C YES 100 V 155 °C -55 °C Rectangular 2 ONE SURFACE 400 µm 580 µm 580 µm VISHAY INTERTECHNOLOGY INC CHIP compliant
D55342M07B300KRWSV
Vishay Intertechnologies
$10.1667 No Active 300 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 840 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
PVHT0805Y3003BGT
Vishay Intertechnologies
$10.5160 Active 300 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT FIXED RESISTOR THIN FILM HIGH PRECISION 250 °C YES 150 V 270 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30 Vishay
M55342E06B300HRWS
Vishay Intertechnologies
$11.2767 No Active 300 kΩ 2 % 150 mW 0705 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
RMKHT22Y3003FA
Vishay Intertechnologies
$25.3952 Yes Yes Active 300 kΩ 1 % 50 mW 0202 SURFACE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 100 V 230 °C -55 °C 2 RECTANGULAR PACKAGE Aluminum (Al) ONE SURFACE VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant EAR99 8533.21.00.30 Vishay
1622212-1
TE Connectivity
$50.9573 Yes Yes Active 300 kΩ 1 % 250 mW 0204 THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM SEMI PRECISION NO 200 V 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 3.5mm x 2mm TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 TE Connectivity
TG12E304DT
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 300 kΩ 0.5 % 500 mW 2512 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH WRAPAROUND 550 µm 6.4 mm 3.2 mm FENGHUA ADVANCED TECHNOLOGY CHIP unknown EAR99 8533.21.00.30
PCF-W2512-11-3003-B-E-LT
TT Electronics Resistors
Check for Price No Active 300 kΩ 0.1 % 500 mW 2512 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e0 125 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) WRAPAROUND 650 µm 6.3 mm 3.1 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30