Parametric results for: E2EZ-X2D1-M1GJ+0.3M under Thin Film Resistors

Filter Your Search

41 - 50 of 12,849 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 300000
Select parts from the table below to compare.
Compare
Compare
M55342E09B300HVWI
Vishay Intertechnologies
Check for Price No Active 300 kΩ 2 % 1 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 not_compliant EAR99 8533.21.00.30
RN732ATTD3003F50
KOA Speer Electronics Inc
Check for Price Yes Yes Obsolete 300 kΩ 1 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm KOA SPEER ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30
D55342E07B300KS
TT Electronics Resistors
Check for Price No Active 300 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V MIL-PRF-55342 150 °C Rectangular 2 TR, PLASTIC WRAPAROUND 609.6 µm 3.2004 mm 1.6002 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
RTW10C0603B3003-RG70
Taitron Components Inc
Check for Price Yes Active 300 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TAITRON COMPONENTS INC CHIP unknown EAR99 8533.21.00.30
M55342H02B300HT
State of the Art Inc
Check for Price No Active 300 kΩ 2 % 50 mW 0505 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 40 V e0 MIL-PRF-55342 150 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
TFCR0603-16W-C-3003BB
VENKEL LTD
Check for Price Yes Obsolete 300 kΩ 0.1 % 63 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM TFCR0603-16W 75 V e3 150 °C -55 °C Chip 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm VENKEL LTD compliant
M55342L03B300KPBS4
Vishay Intertechnologies
Check for Price No Obsolete 300 kΩ 5 % 200 mW 1005 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e0 MIL-PRF-55342 150 °C -55 °C Chip 2 Bulk Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 546 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC not_compliant
PRC1206TC50300K+/-0.25%
Precision Resistive Products Inc
Check for Price No Active 300 kΩ 0.25 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 500 µm 3.1 mm 1.58 mm PRECISION RESISTIVE PRODUCTS INC unknown EAR99 8533.21.00.30
PRC2512TC10300K+/-0.1%
Precision Resistive Products Inc
Check for Price No Active 300 kΩ 0.1 % 500 mW 2512 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 550 µm 6.3 mm 3.1 mm PRECISION RESISTIVE PRODUCTS INC unknown EAR99 8533.21.00.30
TF10D304BB
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 300 kΩ 0.1 % 250 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 BULK WRAPAROUND 550 µm 5 mm 2.5 mm FENGHUA ADVANCED TECHNOLOGY CHIP unknown EAR99 8533.21.00.30