Filter Your Search
41 - 50 of 12,849 results
|
P0402H3003BGPT
Vishay Intertechnologies
|
$6.8032 | Yes | Active | 300 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||||
|
BCR30002JMAKWS
Vishay Intertechnologies
|
$8.0405 | Yes | Active | 300 kΩ | 5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
TA22-300KG
Vishay Intertechnologies
|
$8.2264 | Yes | Obsolete | 300 kΩ | 2 % | 100 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||||||||
|
D55342M07B300KRWSV
Vishay Intertechnologies
|
$10.1667 | No | Active | 300 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
PVHT0805Y3003BGT
Vishay Intertechnologies
|
$10.5160 | Active | 300 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 250 °C | YES | 150 V | 270 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||||||||||
|
M55342E06B300HRWS
Vishay Intertechnologies
|
$11.2767 | No | Active | 300 kΩ | 2 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
RMKHT22Y3003FA
Vishay Intertechnologies
|
$25.3952 | Yes | Yes | Active | 300 kΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 230 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Aluminum (Al) | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||||||||
|
1622212-1
TE Connectivity
|
$50.9573 | Yes | Yes | Active | 300 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | SEMI PRECISION | NO | 200 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 3.5mm x 2mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||
|
TG12E304DT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 300 kΩ | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
PCF-W2512-11-3003-B-E-LT
TT Electronics Resistors
|
Check for Price | No | Active | 300 kΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | 650 µm | 6.3 mm | 3.1 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |