Filter Your Search
31 - 40 of 12,849 results
|
MBA0204VD3003BC100
Vishay Intertechnologies
|
$0.6500 | Yes | Active | 300 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||||
|
H4P300KFCA
TE Connectivity
|
$0.6550 | Yes | Active | 300 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 500 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||||||
|
H8300KFDA
TE Connectivity
|
$0.6975 | Yes | Active | 300 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||||||
|
H4P300KBDA
TE Connectivity
|
$1.6238 | Yes | Active | 300 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 500 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||||||
|
P0402H3003BGPT
Vishay Intertechnologies
|
$7.0036 | Yes | Active | 300 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||||
|
BCR30002JMAKWS
Vishay Intertechnologies
|
$8.0405 | Yes | Active | 300 kΩ | 5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
TA22-300KG
Vishay Intertechnologies
|
$8.2264 | Yes | Obsolete | 300 kΩ | 2 % | 100 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||||||||
|
PVHT0805Y3003BGT
Vishay Intertechnologies
|
$10.6651 | Active | 300 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 250 °C | YES | 150 V | 270 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | Vishay | EAR99 | 8533.21.00.30 | |||||||||||||
|
RMKHT22Y3003FA
Vishay Intertechnologies
|
$25.3952 | Yes | Yes | Active | 300 kΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | 230 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Aluminum (Al) | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | Vishay | EAR99 | 8533.21.00.30 | ||||||||||
|
1622212-1
TE Connectivity
|
$50.9573 | Yes | Yes | Active | 300 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | SEMI PRECISION | NO | 200 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 3.5mm x 2mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 |