Parametric results for: e2ew-x10c118-m1tj+0.3m under Thin Film Resistors

Filter Your Search

21 - 30 of 12,849 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 300000
Select parts from the table below to compare.
Compare
Compare
CPF0603B300KE1
TE Connectivity
$0.2289 Yes Yes Active 300 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 TE Connectivity
CPF1206B300KE1
TE Connectivity
$0.2310 Yes Yes Active 300 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 3.05 mm 1.55 mm 3.05mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 TE Connectivity
H4P300KFZA
TE Connectivity
$0.3007 Yes Active 300 kΩ 1 % 1 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 500 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
MRS25000C3003FC100
Vishay Intertechnologies
$0.3848 Yes Active 300 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant
1879628-9
TE Connectivity
$0.3967 Yes Active 300 kΩ 1 % 1 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 500 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
1879620-9
TE Connectivity
$0.4389 Yes Active 300 kΩ 1 % 250 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
RG2012N-304-W-T1
Susumu Co Ltd
$0.5055 Yes Yes Obsolete 300 kΩ 0.05 % 250 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM RG ULTRA PRECISION 85 °C RG2012(NP TC,WC TOL) YES 100 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30 Susumu
H8300KFZA
TE Connectivity
$0.5344 Yes Active 300 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
H8300KFYA
TE Connectivity
$0.6195 Yes Active 300 kΩ 1 % 250 mW THROUGH HOLE MOUNT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
H8300KFCA
TE Connectivity
$0.6352 Yes Active 300 kΩ 1 % 250 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 350 V 155 °C -55 °C 2 TUBULAR PACKAGE TAPE WIRE 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity