Filter Your Search
11 - 20 of 12,849 results
|
RT0603BRD07300KL
YAGEO Corporation
|
$0.1066 | Yes | Yes | Active | 300 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||||||||
|
MRS25000C3003FC100
Vishay Intertechnologies
|
$0.1085 | Yes | Active | 300 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||
|
RP0603BRD07300KL
YAGEO Corporation
|
$0.1199 | Yes | Active | 300 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | unknown | |||||||||||
|
MRS25000C3003FCT00
Vishay Intertechnologies
|
$0.1340 | Yes | Active | 300 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | ||||||||||
|
SMM02040D3003BB300
Vishay Intertechnologies
|
$0.1411 | Yes | Active | 300 kΩ | 0.1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | ||||||||||
|
RP1206BRD07300KL
YAGEO Corporation
|
$0.1474 | Yes | Active | 300 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | unknown | |||||||||||
|
1879217-9
TE Connectivity
|
$0.1504 | Yes | Yes | Active | 300 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | , 0603 | compliant | TE Connectivity | ||||||||||||||||||
|
1-1614885-5
TE Connectivity
|
$0.1504 | Yes | Yes | Active | 300 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2mm x 1.25mm x .5mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||
|
MCWF08R3003BTL
SPC Multicomp
|
$0.1575 | Active | 300 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||||||
|
MCS0402MD3003BE000
Vishay Intertechnologies
|
$0.1615 | Yes | Active | 300 kΩ | 0.1 % | 70 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200; CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 320 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |