Parametric results for: 銅鑼灣USDT找換店(hkotc.cc)3R66 under Thin Film Resistors

Filter Your Search

1 - 10 of 5,740 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 3.65-3.7
Select parts from the table below to compare.
Compare
Compare
CPF0603F3R65C1
TE Connectivity
$0.0270 Yes Active 3.65 Ω 1 % 63 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CPF0603B3R65E
TE Connectivity
$0.1610 Yes Active 3.65 Ω 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP unknown TE Connectivity
CPF0805B3R65E
TE Connectivity
$0.1610 Yes Active 3.65 Ω 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CPF0805B3R65E1
TE Connectivity
$0.1741 Yes Active 3.65 Ω 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CPF0603B3R65E1
TE Connectivity
$0.1795 Yes Active 3.65 Ω 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CPF1206B3R65E1
TE Connectivity
$0.2238 Yes Active 3.65 Ω 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 3.05 mm 1.55 mm 3.05mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CPF1206B3R65E
TE Connectivity
$0.2246 Yes Active 3.65 Ω 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 3.05 mm 1.55 mm 3.05mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CSR0207BBDU3R65
SRT Resistor Technology Gmbh
Check for Price Yes Active 3.65 Ω 0.1 % 500 mW 2309 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM YES 300 V e3 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
SMA0207FBDT3R65
TE Connectivity
Check for Price Yes Active 3.65 Ω 1 % 1 W MELF 50 ppm/°C FIXED RESISTOR THIN FILM 500 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk 2.2 mm 5.9 mm TE CONNECTIVITY LTD unknown EAR99
PCAN0805E3R65DST1
Vishay Intertechnologies
Check for Price Yes Active 3.65 Ω 0.5 % 1 W 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 100 V e1 155 °C -55 °C Rectangular 2 TR Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 381 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30