Parametric results for: 256k+x+8+low+power+sram under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Resistance: 256000
Select parts from the table below to compare.
Compare
Compare
P-1206E2563BBTF
Vishay Intertechnologies
Check for Price No Active 256 kΩ 0.1 % 400 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P-1206E2563BBTS
Vishay Intertechnologies
Check for Price No Active 256 kΩ 0.1 % 400 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P-1206E2563BBWS
Vishay Intertechnologies
Check for Price No Active 256 kΩ 0.1 % 400 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant