Parametric results for: 2455R++70870484 under Thin Film Resistors

Filter Your Search

21 - 30 of 20,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 2450-2460
Select parts from the table below to compare.
Compare
Compare
M55342H08B2B46CWPM
Vishay Intertechnologies
Check for Price Buy No Active 2.46 kΩ 0.1 % 800 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 150 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 WAFFLE PACK TIN LEAD OVER NICKEL WRAPAROUND 840 µm 5.31 mm 2.49 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
NTR25B2461STR1KF
NIC Components Corp
Check for Price Buy Yes Active 2.46 kΩ 0.1 % 250 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm NIC COMPONENTS CORP SMT, 2010 compliant EAR99 8533.21.00.30
PFC-W1206R-07-2461D
TT Electronics Resistors
Check for Price Buy No Active 2.46 kΩ 0.5 % 333 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e0 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.6 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
H1206CA2461DKW-W
State of the Art Inc
Check for Price Buy Yes Active 2.46 kΩ 0.5 % 300 mW 1206 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 100 V e4 150 °C -65 °C Chip 2 Waffle Pack Gold (Au) 380 µm 3.2 mm 1.55 mm STATE OF THE ART INC compliant EAR99
MMA02040D2461DB300
Vishay Beyschlag
Check for Price Buy Yes Yes Active 2.46 kΩ 0.5 % 400 mW 1406 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF, 1406 compliant EAR99 8533.21.00.30
H0505CA2461CHW-TR
State of the Art Inc
Check for Price Buy Yes Active 2.46 kΩ 0.25 % 125 mW 0505 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 40 V e4 150 °C -65 °C Chip 2 TR Gold (Au) 380 µm 1.35 mm 1.23 mm STATE OF THE ART INC compliant EAR99
NTR06F2461DTR1KF
NIC Components Corp
Check for Price Buy Yes Active 2.46 kΩ 1 % 63 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30
PNM0502H2461DBT5
Vishay Intertechnologies
Check for Price Buy No Active 2.46 kΩ 0.5 % 100 mW 0505 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, NON INDUCTIVE, PRECISION 70 °C YES 75 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 838.2 µm 1.397 mm 635 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
SMA0204CTBV2461
TE Connectivity
Check for Price Buy Yes Active 2.46 kΩ 0.25 % 250 mW MELF 10 ppm/°C FIXED RESISTOR THIN FILM 200 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, 7 Inch 1.35 mm 3.45 mm TE CONNECTIVITY LTD unknown EAR99
RN73G2A2461A
MERITEK Electronics Corporation
Check for Price Buy Yes Yes Active 2.46 kΩ 0.05 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30