Parametric results for: n-channel+40+v+21+m+stard... under Thin Film Resistors

Filter Your Search

1 - 10 of 80 results

|
-
-
-
-
-
-
Resistance: 21000000
Select parts from the table below to compare.
Compare
Compare
P1206K2105DBPD
Vishay Intertechnologies
Check for Price No Active 21 MΩ 0.5 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Paper TIN LEAD SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
P2512H2105CGT
Vishay Intertechnologies
Check for Price Yes Active 21 MΩ 0.25 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic GOLD OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P1206H2105FBWA
Vishay Intertechnologies
Check for Price No Active 21 MΩ 1 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 Waffle Pack TIN LEAD SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
P2512H2105BNTB
Vishay Intertechnologies
Check for Price Yes Active 21 MΩ 0.1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
CS44-21M0F
Vishay Intertechnologies
Check for Price Yes Active 21 MΩ 1 % 380 mW 0404 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 155 °C -55 °C Rectangular 2 ONE SURFACE 400 µm 1.09 mm 1.09 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
P1206H2105BG
Vishay Intertechnologies
Check for Price Yes Active 21 MΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e4 MIL-PRF-55342G 155 °C -55 °C Chip 2 Waffle Pack Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
RR1632Q-2105-D
Thin Film Technology Corp (TFT)
Check for Price No Obsolete 21 MΩ 0.5 % 125 mW 1206 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e0 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) WRAPAROUND THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
P2512K2105BBTF
Vishay Intertechnologies
Check for Price No Active 21 MΩ 0.1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
P2010H2105BGTF
Vishay Intertechnologies
Check for Price Yes Active 21 MΩ 0.1 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic GOLD OVER NICKEL WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P1206H2105FGTE
Vishay Intertechnologies
Check for Price Yes Active 21 MΩ 1 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Plastic GOLD OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30