Filter Your Search
71 - 80 of 7,712 results
|
CMP-N08052M150NP20
Microtech GmbH Electronic
|
Check for Price Buy | Yes | Active | 2 MΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Tin (Sn) | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
PCF-W1206LF-02-2004-B-P-LT
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 2 MΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) | WRAPAROUND | 650 µm | 3.05 mm | 1.55 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
P0603H2004CNTA
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 2 MΩ | 0.25 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RN73F2H2004D
MERITEK Electronics Corporation
|
Check for Price Buy | Yes | Active | 2 MΩ | 0.5 % | 250 mW | 1909 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 | ||||||||||
|
CMF-K12102M0,25%50PPM/KKP20
Microtech GmbH Electronic
|
Check for Price Buy | Yes | Active | 2 MΩ | 0.25 % | 500 mW | 1210 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
BLU1210ER-2004-CT50
RCD Components Inc
|
Check for Price Buy | Active | 2 MΩ | 0.25 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | 155 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||
|
TP0725D2004TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price Buy | Yes | Obsolete | 2 MΩ | 0.5 % | 333 mW | 1210 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||
|
P0603K2004FBPT
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 2 MΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
W2512CR-01-2004-F
TT Electronics Resistors
|
Check for Price Buy | No | No | Obsolete | 2 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
RNC63T92M0.1%I
SEI Stackpole Electronics Inc
|
Check for Price Buy | No | Obsolete | 2 MΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNC | PRECISION | 70 °C | RNC63(.1%,25/50TC) | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |