Filter Your Search
41 - 50 of 7,712 results
|
S2512CA2004FHW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 2 MΩ | 1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||
|
CMF12182M0.525NS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2 MΩ | 0.5 % | 1 W | 1218 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
RNC32T22M0.5%I
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 2 MΩ | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNC | PRECISION | 70 °C | RNC32(.5%,25/50TC) | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
S2512CA2004FKW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 2 MΩ | 1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
RT1206FRD132M
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2 MΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
RJM73P2MA5C6P
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 MΩ | 0.05 % | 250 mW | 1405 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TOKEN ELECTRONICS INDUSTRY CO LTD | MELF | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
M55342L08B2T00PTF
Vishay Intertechnologies
|
Check for Price | No | Active | 2 MΩ | 2 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | not_compliant | EAR99 | 8533.21.00.30 | |||||||
|
PHR1206C2004BGTE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e4 | 155 °C | -65 °C | Rectangular | 2 | TR, Plastic | Gold (Au) | WRAPAROUND | 1.02 mm | 3.64 mm | 1.86 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
CSR0207FTEU2004
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 2 MΩ | 1 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||
|
WF10U2004DTLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 2 MΩ | 0.5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |