Filter Your Search
41 - 50 of 7,712 results
|
CNS020-2MW
Vishay Intertechnologies
|
$45.0930 | Yes | Active | 2 MΩ | 0.05 % | 500 mW | 3210 | Radial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | 155 °C | -55 °C | Conformal Coated | 2 | 510 µm | 3.17 mm | 5.08 mm | 6.62 mm | 8.1 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||||
|
CMF-K08052M0.150NP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2 MΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | WRAPAROUND | MICROTECH GMBH ELECTRONIC | compliant | CHIP, ROHS COMPLIANT | EAR99 | 8533.21.00.30 | |||||||||||||||
|
CMP12062M0,5%50PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2 MΩ | 0.5 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e3 | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | compliant | CHIP | EAR99 | 8533.21.00.30 | ||||||||
|
CMF-N20102M1%50PPM/KKB4
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | WRAPAROUND | 750 µm | 5.2 mm | 2.7 mm | MICROTECH GMBH ELECTRONIC | compliant | CHIP | EAR99 | 8533.21.00.30 | ||||||||||
|
P1206H2004DGPT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 MΩ | 0.5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | EAR99 | 8533.21.00.30 | |||||||||
|
RNCF32T22M0.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2 MΩ | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNCF | PRECISION | 70 °C | RNC32(.5%,25/50TC) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | compliant | CHIP, ROHS COMPLIANT | EAR99 | 8533.21.00.30 | ||||||
|
PTN2512K2004ABT0
Vishay Intertechnologies
|
Check for Price | No | Active | 2 MΩ | 0.05 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
H2512CA2004DKW-W
State of the Art Inc
|
Check for Price | Yes | Active | 2 MΩ | 0.5 % | 1.5 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Gold (Au) | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 | |||||||||||||||
|
PHR1206Z2004WGTC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 MΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e4 | 155 °C | -65 °C | Rectangular | 2 | TR, Plastic | Gold (Au) | WRAPAROUND | 1.02 mm | 3.64 mm | 1.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | CHIP | EAR99 | 8533.21.00.30 | |||||||||
|
H2512CA2004FKW-W
State of the Art Inc
|
Check for Price | Yes | Active | 2 MΩ | 1 % | 1.5 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Gold (Au) | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 |