Parametric results for: E3FA-RP12+2M under Thin Film Resistors

Filter Your Search

41 - 50 of 7,712 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 2000000
Select parts from the table below to compare.
Compare
Compare
RT2512FKC072ML
YAGEO Corporation
Check for Price Buy Yes Active 2 MΩ 1 % 750 mW 2512 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 125 °C YES 200 V e3 125 °C -55 °C Chip 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm YAGEO CORP compliant EAR99
M55342E08B2Z00MWP
Vishay Intertechnologies
Check for Price Buy No Active 2 MΩ 0.5 % 800 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 150 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 SMT, 2010 8533.21.00.30
M55342K09B2C00PTFM
Vishay Intertechnologies
Check for Price Buy No Active 2 MΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 200 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, EMBOSSED, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND 840 µm 6.58 mm 3.15 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 CHIP 8533.21.00.30
CMV-K25122M0.2525NB8
Microtech GmbH Electronic
Check for Price Buy Yes Contact Manufacturer 2 MΩ 0.25 % 1 W 2512 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 1 kV e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 13 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND MICROTECH GMBH ELECTRONIC compliant EAR99 CHIP, ROHS COMPLIANT 8533.21.00.30
M55342H05B2T00RTSM
Vishay Intertechnologies
Check for Price Buy No Active 2 MΩ 2 % 225 mW 2208 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 175 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 5.84 mm 1.91 mm VISHAY INTERTECHNOLOGY INC not_compliant EAR99 CHIP 8533.21.00.30
BLU1210-2004-BB25W
RCD Components Inc
Check for Price Buy Yes Active 2 MΩ 0.1 % 330 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 2.5 mm RCD COMPONENTS INC compliant EAR99
CMV-K12062M0,1%25PPM/KKS
Microtech GmbH Electronic
Check for Price Buy Yes Active 2 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V e3 TS 16949 155 °C -55 °C Rectangular 2 BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 3.35 mm 1.75 mm MICROTECH GMBH ELECTRONIC compliant EAR99 CHIP 8533.21.00.30
PRC1206TC50W2M+-0.5%
Precision Resistive Products Inc
Check for Price Buy No Active 2 MΩ 0.5 % 125 mW 1206 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 150 V 155 °C -55 °C Chip 2 TR 550 µm 3.05 mm 1.55 mm PRECISION RESISTIVE PRODUCTS INC unknown EAR99
MBB0207CC2004FC100
Vishay Beyschlag
Check for Price Buy Yes Yes Active 2 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR, PRECISION 70 °C NO 350 V e3 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Ammo Pack TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.3 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 Axial, 8533.21.00.90
MCA12060D2004CP100
Vishay Beyschlag
Check for Price Buy Yes Active 2 MΩ 0.25 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V 70 °C YES 200 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 SMT, 1206 8533.21.00.30