Filter Your Search
31 - 40 of 7,712 results
|
P1206E2004BNT
Vishay Intertechnologies
|
$6.3623 | Yes | Active | 2 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||||
|
PHT1206H2004FGT
Vishay Intertechnologies
|
$7.2195 | Yes | Active | 2 MΩ | 1 % | 100 mW | 1206 | SURFACE MOUNT | SMT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 215 °C | YES | 200 V | e4 | 230 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||||
|
M55342E08B2F00RWS
Vishay Intertechnologies
|
$11.8022 | No | Active | 2 MΩ | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342E08B2C00RWS
Vishay Intertechnologies
|
$14.0249 | No | Active | 2 MΩ | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342H08B2C00RWS
Vishay Intertechnologies
|
$14.0249 | No | Active | 2 MΩ | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342E09B2C00RWS
Vishay Intertechnologies
|
$14.7374 | No | Active | 2 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||
|
M55342H09B2F00STI
Vishay Intertechnologies
|
$18.2758 | No | Active | 2 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||
|
RMKHT55E2004FA
Vishay Intertechnologies
|
$22.9063 | Yes | Yes | Active | 2 MΩ | 1 % | 25 mW | 0505 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | THIN FILM | 215 °C | YES | 100 V | 230 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Aluminum (Al) | ONE SURFACE | 400 µm | 1.32 mm | 1.32 mm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CNS020-2MB
Vishay Intertechnologies
|
$40.5703 | Yes | Active | 2 MΩ | 0.1 % | 500 mW | 3210 | Radial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | 155 °C | -55 °C | Conformal Coated | 2 | 510 µm | 3.17 mm | 5.08 mm | 6.62 mm | 8.1 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||||
|
CNS020-2ML
Vishay Intertechnologies
|
$44.1689 | Yes | Active | 2 MΩ | 0.01 % | 500 mW | 3210 | Radial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | 155 °C | -55 °C | Conformal Coated | 2 | 510 µm | 3.17 mm | 5.08 mm | 6.62 mm | 8.1 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |