Parametric results for: E6C2-CWZ1X+200P/R+2M under Thin Film Resistors

Filter Your Search

31 - 40 of 7,712 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 2000000
Select parts from the table below to compare.
Compare
Compare
PHT1206H2004FGT
Vishay Intertechnologies
$7.2195 Buy Yes Active 2 MΩ 1 % 100 mW 1206 SURFACE MOUNT SMT 55 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 215 °C YES 200 V e4 230 °C -55 °C Rectangular 2 TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 400 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown
RMKHT55E2004FA
Vishay Intertechnologies
$22.9063 Buy Yes Yes Active 2 MΩ 1 % 25 mW 0505 SURFACE MOUNT SMT 30 ppm/°C FIXED RESISTOR THIN FILM 215 °C YES 100 V 230 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Aluminum (Al) ONE SURFACE 400 µm 1.32 mm 1.32 mm VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant EAR99 8533.21.00.30
CNS020-2MB
Vishay Intertechnologies
$41.7887 Buy Yes Active 2 MΩ 0.1 % 500 mW 3210 Radial 15 ppm/°C FIXED RESISTOR THIN FILM 300 V 155 °C -55 °C Conformal Coated 2 510 µm 3.17 mm 5.08 mm 6.62 mm 8.1 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant
CNS020-2ML
Vishay Intertechnologies
$45.4952 Buy Yes Active 2 MΩ 0.01 % 500 mW 3210 Radial 15 ppm/°C FIXED RESISTOR THIN FILM 300 V 155 °C -55 °C Conformal Coated 2 510 µm 3.17 mm 5.08 mm 6.62 mm 8.1 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CNS020-2MW
Vishay Intertechnologies
$46.4375 Buy Yes Active 2 MΩ 0.05 % 500 mW 3210 Radial 15 ppm/°C FIXED RESISTOR THIN FILM 300 V 155 °C -55 °C Conformal Coated 2 510 µm 3.17 mm 5.08 mm 6.62 mm 8.1 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant
CMP-N12062M0.2550KP5
Microtech GmbH Electronic
Check for Price Buy Yes Active 2 MΩ 0.25 % 400 mW 1206 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH Tin (Sn) WRAPAROUND MICROTECH GMBH ELECTRONIC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CMP08052M0.2550KS
Microtech GmbH Electronic
Check for Price Buy Yes Active 2 MΩ 0.25 % 200 mW 0805 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 150 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND MICROTECH GMBH ELECTRONIC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
S2010CA205GEB
State of the Art Inc
Check for Price Buy No No Active 2 MΩ 2 % 800 mW 2010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 150 V e0 150 °C 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30
S2512CA2004DHW-W
State of the Art Inc
Check for Price Buy Yes Active 2 MΩ 0.5 % 1.5 W 2612 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 200 V e4 MIL-PRF-55342 150 °C -65 °C Chip 2 Waffle Pack Gold (Au) 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC compliant EAR99
S2512CA2004CHB
State of the Art Inc
Check for Price Buy No No Active 2 MΩ 0.25 % 1.5 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION, REFERENCE STANDARD: MIL-PRF-55342 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC CHIP not_compliant EAR99 8533.21.00.30