Filter Your Search
31 - 40 of 7,712 results
|
PHT1206H2004FGT
Vishay Intertechnologies
|
$7.2195 | Yes | Active | 2 MΩ | 1 % | 100 mW | 1206 | SURFACE MOUNT | SMT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 215 °C | YES | 200 V | e4 | 230 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||||
|
RMKHT55E2004FA
Vishay Intertechnologies
|
$22.9063 | Yes | Yes | Active | 2 MΩ | 1 % | 25 mW | 0505 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | THIN FILM | 215 °C | YES | 100 V | 230 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Aluminum (Al) | ONE SURFACE | 400 µm | 1.32 mm | 1.32 mm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CNS020-2MB
Vishay Intertechnologies
|
$41.2873 | Yes | Active | 2 MΩ | 0.1 % | 500 mW | 3210 | Radial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | 155 °C | -55 °C | Conformal Coated | 2 | 510 µm | 3.17 mm | 5.08 mm | 6.62 mm | 8.1 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||
|
CNS020-2ML
Vishay Intertechnologies
|
$44.9471 | Yes | Active | 2 MΩ | 0.01 % | 500 mW | 3210 | Radial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | 155 °C | -55 °C | Conformal Coated | 2 | 510 µm | 3.17 mm | 5.08 mm | 6.62 mm | 8.1 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
CNS020-2MW
Vishay Intertechnologies
|
$45.8821 | Yes | Active | 2 MΩ | 0.05 % | 500 mW | 3210 | Radial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | 155 °C | -55 °C | Conformal Coated | 2 | 510 µm | 3.17 mm | 5.08 mm | 6.62 mm | 8.1 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||
|
CMP-N12062M0.25%50PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2 MΩ | 0.25 % | 400 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | WRAPAROUND | MICROTECH GMBH ELECTRONIC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
CMP08052M0.150KS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
PCF-W1210LF-03-2004-B-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2 MΩ | 0.1 % | 200 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.1 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CPF1210D2M0E
TE Connectivity
|
Check for Price | Yes | Active | 2 MΩ | 0.5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
RN73G2HTE2004B
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2 MΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | MERITEK ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |