Parametric results for: E32-T25XR+2M under Thin Film Resistors

Filter Your Search

31 - 40 of 7,712 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 2000000
Select parts from the table below to compare.
Compare
Compare
P1206E2004BNT
Vishay Intertechnologies
$6.3623 Yes Active 2 MΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
PHT1206H2004FGT
Vishay Intertechnologies
$7.2195 Yes Active 2 MΩ 1 % 100 mW 1206 SURFACE MOUNT SMT 55 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 215 °C YES 200 V e4 230 °C -55 °C Rectangular 2 TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 400 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown
M55342E08B2F00RWS
Vishay Intertechnologies
$11.8022 No Active 2 MΩ 1 % 800 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 150 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E08B2C00RWS
Vishay Intertechnologies
$14.0249 No Active 2 MΩ 0.1 % 800 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 150 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342H08B2C00RWS
Vishay Intertechnologies
$14.0249 No Active 2 MΩ 0.1 % 800 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 150 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342E09B2C00RWS
Vishay Intertechnologies
$14.7374 No Active 2 MΩ 0.1 % 1 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342H09B2F00STI
Vishay Intertechnologies
$18.2758 No Active 2 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 200 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
RMKHT55E2004FA
Vishay Intertechnologies
$22.9063 Yes Yes Active 2 MΩ 1 % 25 mW 0505 SURFACE MOUNT SMT 30 ppm/°C FIXED RESISTOR THIN FILM 215 °C YES 100 V 230 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Aluminum (Al) ONE SURFACE 400 µm 1.32 mm 1.32 mm VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant EAR99 8533.21.00.30
CNS020-2MB
Vishay Intertechnologies
$40.5703 Yes Active 2 MΩ 0.1 % 500 mW 3210 Radial 15 ppm/°C FIXED RESISTOR THIN FILM 300 V 155 °C -55 °C Conformal Coated 2 510 µm 3.17 mm 5.08 mm 6.62 mm 8.1 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant
CNS020-2ML
Vishay Intertechnologies
$44.1689 Yes Active 2 MΩ 0.01 % 500 mW 3210 Radial 15 ppm/°C FIXED RESISTOR THIN FILM 300 V 155 °C -55 °C Conformal Coated 2 510 µm 3.17 mm 5.08 mm 6.62 mm 8.1 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99