Parametric results for: e2b-m18kn16-wp-c2+2m under Thin Film Resistors

Filter Your Search

11 - 20 of 7,712 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 2000000
Select parts from the table below to compare.
Compare
Compare
MCA12060D2004CP100
Vishay Intertechnologies
$0.2540 Yes Active 2 MΩ 0.25 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V 70 °C YES 200 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCA1206MD2004BP500
Vishay Intertechnologies
$0.2556 Yes Active 2 MΩ 0.1 % 270 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200; CECC40401-801 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
1-1614959-4
TE Connectivity
$0.3065 Yes Active 2 MΩ 0.1 % 100 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 100 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
MCA1206MD2004BP100
Vishay Intertechnologies
$0.5349 Yes Active 2 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION,... more 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
TNPV12062M00BEEN
Vishay Intertechnologies
$0.5893 Yes Active 2 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 700 70 °C YES 700 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay EAR99 8533.21.00.30
TNPW12062M00BEEN
Vishay Intertechnologies
$1.1498 Yes Yes Active 2 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 70 °C YES 200 V AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay EAR99 8533.21.00.30
TNPV12102M00BEEN
Vishay Intertechnologies
$1.2981 Yes Active 2 MΩ 0.1 % 330 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 1000 70 °C YES 1 kV e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.45 mm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay
H4P2M0BCA
TE Connectivity
$1.5789 Yes Active 2 MΩ 0.1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION NO 500 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 3.7 mm 10 mm 10mm x 3.7mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
TNPV12102M00BYEN
Vishay Intertechnologies
$3.2350 Yes Active 2 MΩ 0.1 % 330 mW 1210 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 1000 70 °C YES 1 kV e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.45 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
P0603H2004FNT
Vishay Intertechnologies
$5.3802 Yes Active 2 MΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay EAR99 8533.21.00.30