Filter Your Search
1 - 10 of 84 results
|
231271011606
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 16 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | e | DRC Conflict Free | CMRT V6.31 | ||||||||||||||||||||
|
RSMT2AP-16004G-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 16 MΩ | 2 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2008-10-28 | ||||||||||||||||||||||
|
P1206H1605CBPC
Vishay Intertechnologies
|
Check for Price | No | Active | 16 MΩ | 0.25 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | DRC Conflict Free | CMRT V6.31 | 2024-01-23 | 8.462 | 38.41748 | 7439-92-1 | 99 | YES | 7440-02-0, 1307-96-6, 1313-99-1, 13463-67-7, 7439-92-1 | [object Object] | |||||||||||
|
P2512H1605BGTA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MΩ | 0.1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | e | DRC Conflict Free | CMRT V6.31 | 2024-01-23 | 33.736 | 153.16144 | 99 | YES | 7440-02-0, 1307-96-6, 13463-67-7 | [object Object] | [object Object],[object Object] | |||||||||
|
P2010E1605DGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 16 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 300 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2010 | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | e | DRC Conflict Free | CMRT V6.31 | 2022-06-10 | [object Object] | |||||||||||||||||
|
P2512H1605DBT
Vishay Intertechnologies
|
Check for Price | No | Active | 16 MΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | DRC Conflict Free | CMRT V6.31 | 2024-01-23 | 35.036 | 159.06344 | 7439-92-1 | 99 | YES | 7440-02-0, 1307-96-6, 13463-67-7, 7439-92-1 | [object Object] | [object Object] | ||||||||||
|
P1206K1605JN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | e | DRC Conflict Free | CMRT V6.31 | 2024-01-23 | 8.449 | 38.35846 | 99 | YES | 7440-02-0, 1307-96-6, 13463-67-7 | [object Object] | [object Object],[object Object] | |||||||||||
|
W2512CR-02-1605-D
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 16 MΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +150C | DRC Conflict Free | CMRT V4.20 | 2011-12-19 | ||||||||||||||||||||||
|
ATCHVRL1605JTDT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 16 MΩ | 5 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ATCHVR | HVR | YES | 1 kV | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 4.54 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V5.12 | 2011-06-20 | |||||||||||||||
|
P2010H1605DNTA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | e | DRC Conflict Free | CMRT V6.31 | 2024-01-23 | 23.3324 | 105.929096 | 99 | YES | 7440-02-0, 1307-96-6, 13463-67-7 | [object Object] | [object Object],[object Object] |