Filter Your Search
21 - 30 of 84 results
|
P1206H1605BNE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
P1206H1605BB
Vishay Intertechnologies
|
Check for Price | No | Active | 16 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||||
|
P1206K1605CNTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MΩ | 0.25 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||||
|
ATCHVRL1605JTET
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 16 MΩ | 5 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ATCHVR | HVR | YES | 1 kV | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
P2010H1605BB
Vishay Sfernice
|
Check for Price | No | No | Active | 16 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, STANDARD: MIL-PRF-55342G | 70 °C | YES | 300 V | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 2010 | 8533.21.00.30 | |||||
|
P2010K1605GNTD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||||
|
XSFX01816004H
Vishay Intertechnologies
|
Check for Price | Active | 16 MΩ | 2.5 % | 20 mW | 0404 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 254 µm | 1 mm | 1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
|
P2010K1605GGE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 MΩ | 2 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
P1206H1605JBPD
Vishay Intertechnologies
|
Check for Price | No | Active | 16 MΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | ||||||||
|
P2010K1605JBT
Vishay Intertechnologies
|
Check for Price | No | Active | 16 MΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 |