Parametric results for: appartkabel+svart+1,5m under Thin Film Resistors

Filter Your Search

31 - 40 of 9,005 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 1500000
Select parts from the table below to compare.
Compare
Compare
MCA12060E1504BP100
Vishay Beyschlag
$0.3943 Yes Yes Active 1.5 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V 70 °C YES 200 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30 Vishay
TNPV12061M50BEEN
Vishay Intertechnologies
$0.6129 Yes Active 1.5 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 700 70 °C YES 700 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
TNPW12061M50BEEN
Vishay Dale
$0.6380 Yes Transferred 1.5 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE , 1206 compliant EAR99 8533.21.00.30
TNPV12101M50BEEN
Vishay Intertechnologies
$1.8571 Yes Active 1.5 MΩ 0.1 % 330 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 1000 70 °C YES 1 kV e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.45 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30 Vishay
D55342M07B1F50RT3
Vishay Intertechnologies
$3.9955 No Active 1.5 MΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
M55342E08B1C50RT5
Vishay Intertechnologies
$4.4193 No Active 1.5 MΩ 0.1 % 800 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 150 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P0603K1504FGT
Vishay Intertechnologies
$5.2671 Yes Active 1.5 MΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V e4 155 °C -55 °C Rectangular 2 TR, PLASTIC GOLD OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant
P0805H1504BNT
Vishay Intertechnologies
$6.1862 Yes Active 1.5 MΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
P0603H1504BNT
Vishay Intertechnologies
$6.1862 Yes Active 1.5 MΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 75 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P0805H1504BBT
Vishay Intertechnologies
$6.1862 No Active 1.5 MΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V e0 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN LEAD OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant