Parametric results for: appartkabel+svart+1,5m under Thin Film Resistors

Filter Your Search

11 - 20 of 9,005 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 1500000
Select parts from the table below to compare.
Compare
Compare
RNCF0805BKE1M50
SEI Stackpole Electronics Inc
$0.0924 Yes Yes Active 1.5 MΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.
MRS25000C1504FCT00
Vishay Intertechnologies
$0.0956 Yes Active 1.5 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
RNCF1206BKE1M50
SEI Stackpole Electronics Inc
$0.0974 Yes Yes Active 1.5 MΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.
RNCF2010DKE1M50
SEI Stackpole Electronics Inc
$0.0991 Yes Yes Active 1.5 MΩ 0.5 % 250 mW 2010 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm STACKPOLE ELECTRONICS INC SMT, 2010 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.
MRS25000C1504FRP00
Vishay BCcomponents
$0.1059 Yes Yes Active 1.5 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TR MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90 Vishay
MMA0204MC1504FB300
Vishay Intertechnologies
$0.1232 Yes Active 1.5 MΩ 1 % 400 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 500 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, Blister, 7 Inch WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.30
CPF0805B1M5E
TE Connectivity
$0.1312 Yes Yes Active 1.5 MΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD SMT, 0805 compliant EAR99 8533.21.00.30 TE Connectivity
MRS25000C1504FC100
Vishay Intertechnologies
$0.1315 Yes Active 1.5 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
RNCF2512DKE1M50
SEI Stackpole Electronics Inc
$0.1396 Yes Yes Active 1.5 MΩ 0.5 % 500 mW 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.
MMB02070C1504FB200
Vishay Intertechnologies
$0.1604 Yes Active 1.5 MΩ 1 % 1 W 2309 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 70 °C YES 350 V AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay