Filter Your Search
11 - 20 of 9,005 results
|
RNCF0805BKE1M50
SEI Stackpole Electronics Inc
|
$0.0924 | Yes | Yes | Active | 1.5 MΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | |||||||
|
MRS25000C1504FCT00
Vishay Intertechnologies
|
$0.0956 | Yes | Active | 1.5 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||||||
|
RNCF1206BKE1M50
SEI Stackpole Electronics Inc
|
$0.0974 | Yes | Yes | Active | 1.5 MΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | ||||||||
|
RNCF2010DKE1M50
SEI Stackpole Electronics Inc
|
$0.0991 | Yes | Yes | Active | 1.5 MΩ | 0.5 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | STACKPOLE ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | |||||||
|
MRS25000C1504FRP00
Vishay BCcomponents
|
$0.1059 | Yes | Yes | Active | 1.5 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | Vishay | ||||||||
|
MMA0204MC1504FB300
Vishay Intertechnologies
|
$0.1232 | Yes | Active | 1.5 MΩ | 1 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, Blister, 7 Inch | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
CPF0805B1M5E
TE Connectivity
|
$0.1312 | Yes | Yes | Active | 1.5 MΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||
|
MRS25000C1504FC100
Vishay Intertechnologies
|
$0.1315 | Yes | Active | 1.5 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||||||
|
RNCF2512DKE1M50
SEI Stackpole Electronics Inc
|
$0.1396 | Yes | Yes | Active | 1.5 MΩ | 0.5 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | |||||||
|
MMB02070C1504FB200
Vishay Intertechnologies
|
$0.1604 | Yes | Active | 1.5 MΩ | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | 70 °C | YES | 350 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay |