Parametric results for: GKS-112+204+130+R+2206 under Thin Film Resistors

Filter Your Search

1 - 10 of 41,833 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 130
Select parts from the table below to compare.
Compare
Compare
RT0603FRE07130RL
YAGEO Corporation
$0.0144 Yes Yes Active 130 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP SMT, 0603 compliant EAR99 8533.21.00.30
RT0402FRE07130RL
YAGEO Corporation
$0.0182 Yes Yes Active 130 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
7-1879335-6
TE Connectivity
$0.0234 No Active 130 Ω 1 % 63 mW 0603 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CPF0603F130RC1
TE Connectivity
$0.0280 Yes Active 130 Ω 1 % 63 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD SMT, 0603 compliant EAR99 8533.21.00.30 TE Connectivity
RP73PF1E130RBTDF
TE Connectivity
$0.0331 Yes Not Recommended 130 Ω 0.1 % 100 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
MRS25000C1300FCT00
Vishay Intertechnologies
$0.0473 Yes Active 130 Ω 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
SMM02040C1300FB300
Vishay Intertechnologies
$0.0562 Yes Active 130 Ω 1 % 250 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
MMA02040C1300FB300
Vishay Intertechnologies
$0.0619 Yes Active 130 Ω 1 % 400 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
RT0603BRD07130RL
YAGEO Corporation
$0.0745 Yes Yes Active 130 Ω 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP SMT, 0603 compliant EAR99 8533.21.00.30 YAGEO
MMU01020C1300FB300
Vishay Intertechnologies
$0.0961 Yes Active 130 Ω 1 % 300 mW 0904 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay