Filter Your Search
11 - 20 of 19,463 results
|
RN732ATTDD1090B5
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 109 Ω | 0.1 % | 100 mW | 0805 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | RN732A( 5PPM,B) | 100 V | e3 | MIL-R-55342F | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||
|
TRN60EC-1090TR
VENKEL LTD
|
Check for Price | Yes | Obsolete | 109 Ω | 0.25 % | 1 W | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TRN60(B,C,D TOL) | 250 V | e3 | 155 °C | -55 °C | Cylindrical Chip | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 2.2 mm | 5.9 mm | VENKEL LTD | unknown | EAR99 | |||||||||||||
|
AR13APC5P1090N
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 109 Ω | 0.05 % | 200 mW | 1209 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.4 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | ||||||||||||
|
CC2-1090AACUANKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 109 Ω | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
M55342M08B109WCWSM
Vishay Intertechnologies
|
Check for Price | No | Active | 109 Ω | 0.5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.31 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
PTN2010L1090BGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 109 Ω | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
P0805C1090BBTC
Vishay Intertechnologies
|
Check for Price | No | Active | 109 Ω | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
RT0201WRE07109R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 109 Ω | 0.05 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 15 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 250 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | |||||||||
|
W0805AS-11-109RDI
TT Electronics Resistors
|
Check for Price | Active | 109 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 100 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | unknown | EAR99 | SMT, 0805 | 8533.21.00.30 | |||||||
|
D55342L07B109WUT5
Vishay Intertechnologies
|
Check for Price | No | Active | 109 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 |