Parametric results for: 1024k+nv+sram+with+phanto... under Thin Film Resistors

Filter Your Search

11 - 20 of 11,357 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 1020000-1040000
Select parts from the table below to compare.
Compare
Compare
D55342E07B1V02MBS
Vishay Intertechnologies
Check for Price No Active 1.02 MΩ 0.25 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 100 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 Bulk Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
BLU1210ER-1024-DT101Q
RCD Components Inc
Check for Price No Active 1.02 MΩ 0.5 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e0 155 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 2.5 mm RCD COMPONENTS INC compliant EAR99
P2010Z1044WNTB
Vishay Intertechnologies
Check for Price Yes Active 1.04 MΩ 0.05 % 1 W 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
BLU1210ER-1044-BT25
RCD Components Inc
Check for Price Active 1.04 MΩ 0.1 % 330 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 150 V 155 °C -55 °C Chip 2 TR WRAPAROUND 610 µm 3.2 mm 2.5 mm RCD COMPONENTS INC compliant EAR99
CMP06031M040.25%50PPM/KKP10
Microtech GmbH Electronic
Check for Price Yes Active 1.04 MΩ 0.25 % 125 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 75 V e3 155 °C -55 °C Chip 2 Tape Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 850 µm MICROTECH GMBH ELECTRONIC compliant EAR99
M55342E04B1Z04CT1
Vishay Intertechnologies
Check for Price No Active 1.04 MΩ 0.5 % 150 mW 1505 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 125 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.937 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1505 not_compliant EAR99 8533.21.00.30
M55342L04B1C04UT5M
Vishay Intertechnologies
Check for Price No Active 1.04 MΩ 0.1 % 150 mW 1505 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 125 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 3.94 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
CMP06031M020.5%50PPM/KNP10
Microtech GmbH Electronic
Check for Price Yes Active 1.02 MΩ 0.5 % 125 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM CMP 75 V e3 155 °C -55 °C Chip 2 Tape Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 850 µm MICROTECH GMBH ELECTRONIC compliant EAR99
PTN2010H1044BBW0
Vishay Intertechnologies
Check for Price No Active 1.04 MΩ 0.1 % 800 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 5.842 mm 1.905 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
H2512CA1024BHB
State of the Art Inc
Check for Price No Active 1.02 MΩ 0.1 % 1.5 W 2612 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 200 V e0 MIL-PRF-55342 150 °C -65 °C Chip 2 Bulk TIN LEAD OVER NICKEL 640 µm 6.6 mm 3.1 mm STATE OF THE ART INC not_compliant EAR99