Filter Your Search
51 - 60 of 733 results
|
CSR0204JBEV1005
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10 MΩ | 5 % | 250 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||
|
W2512CR-01-1005-B
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 10 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | , 2512 | 8533.21.00.30 | |||||||||||||
|
9T04021A1005FBHF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10 MΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||||||||||
|
P2512E1005WNTD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 MΩ | 0.05 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||
|
CSR0207BBNU1005
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10 MΩ | 0.1 % | 500 mW | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||
|
SMA0204FBDU1005
TE Connectivity
|
Check for Price | Yes | Active | 10 MΩ | 1 % | 500 mW | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1.35 mm | 3.45 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||
|
CSR0204FBDU1005
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10 MΩ | 1 % | 500 mW | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||||||||||
|
9T06031A1005FBAF5
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e4 | 125 °C | -55 °C | Chip | 2 | Tape, Blister | NICKEL GOLD | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||||||||
|
W2512CR-01-1005-D
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 10 MΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||||||
|
CNS020-10MB
Vishay Sfernice
|
Check for Price | Yes | Active | 10 MΩ | 0.1 % | 500 mW | 3210 | Radial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | 155 °C | -55 °C | Conformal Coated | 2 | 510 µm | 3.17 mm | 5.08 mm | 6.62 mm | 8.1 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Radial, 3210 |