Filter Your Search
41 - 50 of 733 results
|
CSR0207CBEU1005
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10 MΩ | 0.25 % | 500 mW | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||
|
SMA0207JBDT1005
TE Connectivity
|
Check for Price | Yes | Active | 10 MΩ | 5 % | 1 W | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 2.2 mm | 5.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||
|
CSR0207DBDT1005
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10 MΩ | 0.5 % | 1 W | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||
|
RJM73P10MDC2P
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 MΩ | 0.5 % | 250 mW | 1405 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | MELF | 8533.21.00.30 | |||||||||
|
P0805K1005GNW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 MΩ | 2 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 150 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
CSR0204BTNV1005
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10 MΩ | 0.1 % | 250 mW | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||
|
CSR0207BBBU1005
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10 MΩ | 0.1 % | 500 mW | MELF | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||
|
TFA1218S1005F-T10
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 10 MΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 559 µm | 3.048 mm | 4.597 mm | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
WBR0202GCZYJWGW
Kyocera AVX Components
|
Check for Price | Active | 10 MΩ | 5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 510 µm | 510 µm | AVX CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||||
|
P2512E1005WGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 MΩ | 0.05 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 |