Filter Your Search
41 - 50 of 733 results
|
TFA1206S1005F-T5
Thin Film Technology Corp (TFT)
|
Check for Price Buy | Yes | Contact Manufacturer | 10 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 610 µm | 3.099 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
TP1025F1005T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price Buy | Yes | Obsolete | 10 MΩ | 1 % | 500 mW | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||||
|
P2512K1005FNTF
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 10 MΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
CSR0204FBDV1005
SRT Resistor Technology Gmbh
|
Check for Price Buy | Yes | Active | 10 MΩ | 1 % | 250 mW | 1405 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | TIN OVER NICKEL | WRAPAROUND | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||
|
CSR0207CBEU1005
SRT Resistor Technology Gmbh
|
Check for Price Buy | Yes | Active | 10 MΩ | 0.25 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||
|
SMA0204FBDU1005
TE Connectivity
|
Check for Price Buy | Yes | Active | 10 MΩ | 1 % | 500 mW | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 1.35 mm | 3.45 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||
|
CSR0204FBDU1005
SRT Resistor Technology Gmbh
|
Check for Price Buy | Yes | Active | 10 MΩ | 1 % | 500 mW | 1405 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||
|
CSR0207BBBU1005
SRT Resistor Technology Gmbh
|
Check for Price Buy | Yes | Active | 10 MΩ | 0.1 % | 500 mW | 2309 | SURFACE MOUNT | MELF | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||
|
MCT06030C1005FP500
Vishay Beyschlag
|
Check for Price Buy | Yes | Yes | Obsolete | 10 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
WBR0202GCZYJWGW
Kyocera AVX Components
|
Check for Price Buy | Active | 10 MΩ | 5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |