Filter Your Search
31 - 40 of 733 results
|
CSR0204JBCV1005
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10 MΩ | 5 % | 250 mW | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||
|
CSR0204CTNV1005
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10 MΩ | 0.25 % | 250 mW | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||
|
NFR0207UF1005ETRQYF
NIC Components Corp
|
Check for Price | Yes | Active | 10 MΩ | 1 % | 500 mW | 2410 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 300 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | NIC COMPONENTS CORP | compliant | EAR99 | MELF | 8533.21.00.30 | |||||||
|
TFA1206S1005J-T10
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 10 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 610 µm | 3.099 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
9T06031A1005FBHFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 10 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | |||||||||
|
RJM73P10MCC6P
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 MΩ | 0.25 % | 250 mW | 1405 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | MELF | 8533.21.00.30 | |||||||||
|
CSR0207BBCU1005
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10 MΩ | 0.1 % | 500 mW | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||
|
TFA1206S1005F-T5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 10 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 610 µm | 3.099 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
CSR0207BBNT1005
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 10 MΩ | 0.1 % | 1 W | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||
|
NFR0204VF1005ETRQYF
NIC Components Corp
|
Check for Price | Yes | Active | 10 MΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | NIC COMPONENTS CORP | compliant | EAR99 | MELF | 8533.21.00.30 |