Filter Your Search
41 - 50 of 23,294 results
|
5-1614965-1
TE Connectivity
|
$0.1752 | Yes | Yes | Active | 1 MΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 3.05mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||
|
MCU08050D1004BP100
Vishay Intertechnologies
|
$0.1815 | Yes | Active | 1 MΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | 70 °C | YES | 150 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||
|
1625868-5
TE Connectivity
|
$0.1857 | Yes | Yes | Active | 1 MΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 150 V | e3 | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||
|
RT1206BRE071ML
YAGEO Corporation
|
$0.1908 | Yes | Yes | Active | 1 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
MCT0603MD1004BP500
Vishay Intertechnologies
|
$0.2095 | Yes | Active | 1 MΩ | 0.1 % | 110 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200; CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||
|
TNPW08051M00BEEA
Vishay Intertechnologies
|
$0.2413 | Yes | Yes | Active | 1 MΩ | 0.1 % | 140 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8533.21.00.30 | ||||||||
|
MCS0402MD1004BE000
Vishay Intertechnologies
|
$0.2418 | Yes | Active | 1 MΩ | 0.1 % | 70 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200; CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 320 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||
|
MCA1206MD1004BP100
Vishay Intertechnologies
|
$0.2480 | Yes | Active | 1 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION,... more | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | EAR99 | 8533.21.00.30 | |||||||
|
MRS25000C1004FC100
Vishay Intertechnologies
|
$0.2539 | Yes | Active | 1 MΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | MATTE TIN OVER NICKEL | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||||||
|
MRS16000C1004FC100
Vishay Intertechnologies
|
$0.2612 | Yes | Active | 1 MΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE: 200V | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |