Parametric results for: 1m+x+1+fast+page+dram+70+... under Thin Film Resistors

Filter Your Search

41 - 50 of 23,294 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 1000000
Select parts from the table below to compare.
Compare
Compare
MCU08050D1004BP100
Vishay Intertechnologies
$0.1815 Yes Active 1 MΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V 70 °C YES 150 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
1625868-5
TE Connectivity
$0.1857 Yes Yes Active 1 MΩ 0.1 % 250 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 150 V e3 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant TE Connectivity
RT1206BRE071ML
YAGEO Corporation
$0.1908 Yes Yes Active 1 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
MCT0603MD1004BP500
Vishay Intertechnologies
$0.2066 Yes Active 1 MΩ 0.1 % 110 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200; CECC40401-801 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
TNPW08051M00BEEA
Vishay Intertechnologies
$0.2414 Yes Yes Active 1 MΩ 0.1 % 140 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 150 70 °C YES 150 V AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay EAR99 8533.21.00.30
MCS0402MD1004BE000
Vishay Intertechnologies
$0.2418 Yes Active 1 MΩ 0.1 % 70 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200; CECC40401-801 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCA1206MD1004BP100
Vishay Intertechnologies
$0.2480 Yes Active 1 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION,... more 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay EAR99 8533.21.00.30
MRS25000C1004FC100
Vishay Intertechnologies
$0.2539 Yes Active 1 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
MRS16000C1004FC100
Vishay Intertechnologies
$0.2601 Yes Active 1 MΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE: 200V 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 Ammo Pack Matte Tin (Sn) WIRE 500 µm 29 mm 1.6 mm 3.6 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
CPF1206B1M0E1
TE Connectivity
$0.2708 Yes Yes Active 1 MΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 3.05 mm 1.55 mm 3.05mm x 1.55mm x .55mm TE CONNECTIVITY LTD SMT, 1206 compliant TE Connectivity EAR99 8533.21.00.30