Filter Your Search
31 - 40 of 23,294 results
|
2176317-1
TE Connectivity
|
$0.1145 | Yes | Active | 1 MΩ | 1 % | 1 W | 0207 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 350 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 5.9mm x 2.2mm | TE CONNECTIVITY LTD | MELF | compliant | TE Connectivity | |||||||||||||||
|
CRT0805-BY-1004ELF
Bourns Inc
|
$0.1213 | Yes | Yes | Active | 1 MΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | Bourns | EAR99 | 8533.21.00.30 | |||||
|
RT1206BRD071ML
YAGEO Corporation
|
$0.1284 | Yes | Yes | Active | 1 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | YAGEO | EAR99 | 8533.21.00.30 | |||||||
|
MMB0207MC1004FB200
Vishay Intertechnologies
|
$0.1482 | Yes | Active | 1 MΩ | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 1 kV | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, Blister, 7 Inch | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | EAR99 | 8533.21.00.30 | |||||||||
|
CRT1206-BY-1004ELF
Bourns Inc
|
$0.1573 | Yes | Yes | Active | 1 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISON | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | BOURNS INC | CHIP | compliant | Bourns | EAR99 | 8533.21.00.30 | |||||
|
1-1879417-9
TE Connectivity
|
$0.1604 | Yes | Yes | Active | 1 MΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||||||||||
|
CPF0805B1M0E
TE Connectivity
|
$0.1616 | Yes | Active | 1 MΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | |||||||
|
CPF0603B1M0E1
TE Connectivity
|
$0.1665 | Yes | Yes | Active | 1 MΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | ||||||
|
CPF0805B1M0E1
TE Connectivity
|
$0.1683 | Yes | Yes | Active | 1 MΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .5mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.21.00.30 | ||||||
|
RP1206BRD071ML
YAGEO Corporation
|
$0.1751 | Yes | Active | 1 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | unknown |