Parametric results for: E6C3-CWZ3XH+1500P/R+1M under Thin Film Resistors

Filter Your Search

21 - 30 of 23,294 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 1000000
Select parts from the table below to compare.
Compare
Compare
CRT0805-BY-1004ELF
Bourns Inc
$0.0724 Yes Yes Active 1 MΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30 Bourns
MMB02070C1004FB200
Vishay Intertechnologies
$0.0757 Yes Active 1 MΩ 1 % 1 W 2309 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 70 °C YES 350 V AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
MRS25000C1004FCT00
Vishay Intertechnologies
$0.0844 Yes Active 1 MΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack MATTE TIN OVER NICKEL WIRE 600 µm 28 mm 2.5 mm 6.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
RT0805BRE071ML
YAGEO Corporation
$0.0845 Yes Yes Active 1 MΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RT1206DRD071ML
YAGEO Corporation
$0.0886 Yes Yes Active 1 MΩ 0.5 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP SMT, 1206 compliant EAR99 8533.21.00.30
MCU08050C1004FP500
Vishay Intertechnologies
$0.0906 Yes Active 1 MΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR;RATED AC VOLTAGE:150V 70 °C YES 150 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MMA0204MC1004FB300
Vishay Intertechnologies
$0.0940 Yes Active 1 MΩ 1 % 400 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 500 V 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, Blister, 7 Inch WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant EAR99 8533.21.00.30 Vishay
SMM02040C1004FB000
Vishay Intertechnologies
$0.0951 Yes Active 1 MΩ 1 % 250 mW 1406 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, BLISTER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
2176317-1
TE Connectivity
$0.1145 Yes Active 1 MΩ 1 % 1 W 0207 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 350 V 155 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 5.9mm x 2.2mm TE CONNECTIVITY LTD MELF compliant TE Connectivity
RT1206BRD071ML
YAGEO Corporation
$0.1204 Yes Yes Active 1 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO