Filter Your Search
21 - 30 of 45,808 results
|
MCT06030C1002FP500
Vishay Intertechnologies
|
$0.0302 | Yes | Active | 10 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR;RATED AC VOLTAGE:75V | 70 °C | YES | 75 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
RT0402DRE0710KL
YAGEO Corporation
|
$0.0302 | Yes | Yes | Active | 10 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | YAGEO | EAR99 | 8533.21.00.30 | ||||||
|
5-1879337-9
TE Connectivity
|
$0.0314 | Yes | Active | 10 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||
|
MCTF0603BTC1002
SPC Multicomp
|
$0.0315 | Yes | Active | 10 kΩ | 0.1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, TCR AVAILABLE 25PPM ALSO | 70 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | EAR99 | 8533.21.00.30 | ||||||||
|
CPF0402F10KE1
TE Connectivity
|
$0.0320 | Yes | Active | 10 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 300 µm | 1 mm | 500 µm | 1mm x .5mm x .3mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||
|
RT0805DRE0710KL
YAGEO Corporation
|
$0.0320 | Yes | Yes | Active | 10 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | SMT, 0805 | compliant | YAGEO | EAR99 | 8533.21.00.30 | ||||||
|
RT0603DRE1010KL
YAGEO Corporation
|
$0.0328 | Yes | Yes | Active | 10 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MCT0603MC1002FP500
Vishay Intertechnologies
|
$0.0337 | Yes | Active | 10 kΩ | 1 % | 110 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200; CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
RP0402FRE0710KL
YAGEO Corporation
|
$0.0337 | Yes | Active | 10 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | unknown | YAGEO | |||||||
|
RP0603DRD0710KL
YAGEO Corporation
|
$0.0347 | Yes | Active | 10 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | unknown | YAGEO |