Filter Your Search
31 - 40 of 199 results
|
PZHT1206-0R00GW
Vishay Intertechnologies
|
$3.8740 | Yes | Active | 25 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 1A | 215 °C | YES | 230 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PZHT0402-0R00GPT
Vishay Intertechnologies
|
$4.0750 | Yes | Yes | Active | 4 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 0.4A | 215 °C | YES | e4 | 230 °C | -55 °C | Rectangular | 2 | TR, Paper | Gold (Au) | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
PZHT0402-0R00GPA
Vishay Intertechnologies
|
$4.1047 | Yes | Active | 4 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 0.4A | 215 °C | YES | 230 °C | -55 °C | Rectangular | 2 | TR, Paper | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | unknown | ||||||||||
|
PZHT2512-0R00FT
Vishay Intertechnologies
|
$5.0950 | Yes | Yes | Active | 100 mW | 2512 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 2A | 215 °C | YES | e2 | 230 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Silver (Sn/Ag) | ONE SURFACE | 500 µm | 6.35 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 | |||||
|
PZHT2010-0R00GW
Vishay Intertechnologies
|
$5.5406 | Yes | Active | 80 mW | 2010 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 1.78A | 215 °C | YES | 230 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PZR0805-0R00CPE[BLANK]
Vishay Intertechnologies
|
Check for Price | No | Active | 150 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 2.7A | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Tin/Lead (Sn/Pb) | ONE SURFACE | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
PZR2010-0R00BTA
Vishay Intertechnologies
|
Check for Price | No | Active | 800 mW | 2010 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 5.7A | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
CMF25120RNB16
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2512 | SURFACE MOUNT | JUMPER | THIN FILM | RATED CURRENT: 7A | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||
|
CMF04020RNP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 0402 | SURFACE MOUNT | JUMPER | THIN FILM | RATED CURRENT: 1.5A | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | , 0402 | compliant | EAR99 | |||||||||||||
|
TFA0201WJUMPFT4
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 50 mW | 0201 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM; THIN FILM | ANTI-SULFUR, PRECISION, RATED CURRENT: 1A | 70 °C | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 229 µm | 610 µm | 305 µm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |