Parametric results for: 674185M+(ALTERNATE:+67418... under Thin Film Resistors

Filter Your Search

31 - 40 of 199 results

|
-
-
-
-
-
-
-
-
-
Resistance: 0-0.001
Select parts from the table below to compare.
Compare
Compare
PZHT1206-0R00GW
Vishay Intertechnologies
$3.8740 Yes Active 25 mW 1206 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 1A 215 °C YES 230 °C -55 °C Rectangular 2 WAFFLE PACK WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 unknown EAR99 8533.21.00.30
PZHT0402-0R00GPT
Vishay Intertechnologies
$4.0750 Yes Yes Active 4 mW 0402 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 0.4A 215 °C YES e4 230 °C -55 °C Rectangular 2 TR, Paper Gold (Au) WRAPAROUND 500 µm 1 mm 600 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30 Vishay
PZHT0402-0R00GPA
Vishay Intertechnologies
$4.1047 Yes Active 4 mW 0402 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 0.4A 215 °C YES 230 °C -55 °C Rectangular 2 TR, Paper WRAPAROUND 500 µm 1 mm 600 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 unknown
PZHT2512-0R00FT
Vishay Intertechnologies
$5.0950 Yes Yes Active 100 mW 2512 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 2A 215 °C YES e2 230 °C -55 °C Rectangular 2 TR, Plastic Tin/Silver (Sn/Ag) ONE SURFACE 500 µm 6.35 mm 3.3 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30
PZHT2010-0R00GW
Vishay Intertechnologies
$5.5406 Yes Active 80 mW 2010 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 1.78A 215 °C YES 230 °C -55 °C Rectangular 2 WAFFLE PACK WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 unknown EAR99 8533.21.00.30
PZR0805-0R00CPE[BLANK]
Vishay Intertechnologies
Check for Price No Active 150 mW 0805 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 2.7A 70 °C YES e0 155 °C -55 °C Rectangular 2 TR, PAPER Tin/Lead (Sn/Pb) ONE SURFACE 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
PZR2010-0R00BTA
Vishay Intertechnologies
Check for Price No Active 800 mW 2010 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 5.7A 70 °C YES e0 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
CMF25120RNB16
Microtech GmbH Electronic
Check for Price Yes Active 2512 SURFACE MOUNT JUMPER THIN FILM RATED CURRENT: 7A YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 13 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND MICROTECH GMBH ELECTRONIC CHIP, ROHS COMPLIANT compliant EAR99
CMF04020RNP20
Microtech GmbH Electronic
Check for Price Yes Active 0402 SURFACE MOUNT JUMPER THIN FILM RATED CURRENT: 1.5A YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND MICROTECH GMBH ELECTRONIC , 0402 compliant EAR99
TFA0201WJUMPFT4
Thin Film Technology Corp (TFT)
Check for Price Yes Contact Manufacturer 50 mW 0201 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM; THIN FILM ANTI-SULFUR, PRECISION, RATED CURRENT: 1A 70 °C YES AEC-Q200 125 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 229 µm 610 µm 305 µm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30