Parametric results for: 30000mü under Thin Film Resistors

Filter Your Search

31 - 40 of 199 results

|
-
-
-
-
-
-
-
-
-
Resistance: 0-0.001
Select parts from the table below to compare.
Compare
Compare
PZHT2512-0R00FT
Vishay Intertechnologies
$5.0950 Yes Yes Active 100 mW 2512 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 2A YES e2 200 °C -55 °C Rectangular 2 TR, Plastic Tin/Silver (Sn/Ag) ONE SURFACE 500 µm 6.35 mm 3.3 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 unknown EAR99 8533.21.00.30
PZHT2010-0R00GW
Vishay Intertechnologies
$5.5406 Yes Active 80 mW 2010 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 1.78A 215 °C YES 230 °C -55 °C Rectangular 2 Waffle Pack WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 unknown EAR99 8533.21.00.30
PZR0603-0R00BPC[BLANK]
Vishay Intertechnologies
Check for Price No Active 80 mW 0603 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 2A 70 °C YES e0 155 °C -55 °C Rectangular 2 TR, PAPER Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
PZR0603-0R00BPA
Vishay Intertechnologies
Check for Price No Active 80 mW 0603 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 2A 70 °C YES e0 155 °C -55 °C Rectangular 2 TR, PAPER Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 unknown EAR99 8533.21.00.30
CMF25120RNB16
Microtech GmbH Electronic
Check for Price Yes Active 2512 SURFACE MOUNT JUMPER THIN FILM RATED CURRENT: 7A YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 13 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND MICROTECH GMBH ELECTRONIC CHIP, ROHS COMPLIANT compliant EAR99
CMF04020RNP20
Microtech GmbH Electronic
Check for Price Yes Active 0402 SURFACE MOUNT JUMPER THIN FILM RATED CURRENT: 1.5A YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND MICROTECH GMBH ELECTRONIC , 0402 compliant EAR99
CMF04020RNS
Microtech GmbH Electronic
Check for Price Yes Active 0402 SURFACE MOUNT JUMPER THIN FILM RATED CURRENT: 1.5A YES 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK Pure Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND MICROTECH GMBH ELECTRONIC , 0402 compliant EAR99
PZHT0603-0R00NTF
Vishay Intertechnologies
Check for Price Yes Active 8 mW 0603 SURFACE MOUNT SMT JUMPER THIN FILM RATED CURRENT: 0.56A YES 200 °C -55 °C Rectangular 2 TR, Plastic WRAPAROUND 500 µm 1.52 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
TFA0805WJUMPFT20
Thin Film Technology Corp (TFT)
Check for Price Yes Contact Manufacturer 125 mW 0805 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM; THIN FILM ANTI-SULFUR, PRECISION, RATED CURRENT: 1.5A 70 °C YES AEC-Q200 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 508 µm 2.07 mm 1.245 mm THIN FILM TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
CMF06030RP20
Microtech GmbH Electronic
Check for Price Yes Active 0603 SURFACE MOUNT JUMPER THIN FILM RATED CURRENT: 2A YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 13 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND MICROTECH GMBH ELECTRONIC CHIP, ROHS COMPLIANT compliant EAR99